
EFD10/5/3-3C95-S | |
|---|---|
DigiKey Part Number | EFD10/5/3-3C95-S-ND |
Manufacturer | |
Manufacturer Product Number | EFD10/5/3-3C95-S |
Description | FERRITE CORE EFD 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EFD Type 0.059" (1.50mm) Length 0.106" (2.70mm) Width Diameter 0.216" (5.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 3.29 |
Manufacturer Ferroxcube | Effective Length (le) mm 23.7 |
Packaging Bulk | Effective Area (Ae) mm² 7.2 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 6.5 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 171.0 |
Supplier Device Package EFD 10 x 5 x 3 | Finish Uncoated |
Material 3C95 | Height 0.216" (5.50mm) |
Tolerance ±25% | Length 0.059" (1.50mm) |
Gap Ungapped | Width 0.106" (2.70mm) |
Effective Permeability (µe) 1830.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.61299 | £1,225.98 |
| Unit Price without VAT: | £0.61299 |
|---|---|
| Unit Price with VAT: | £0.73559 |



