
E41/17/12-3C95 | |
|---|---|
DigiKey Part Number | E41/17/12-3C95-ND |
Manufacturer | |
Manufacturer Product Number | E41/17/12-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 1.417" (36.00mm) Length 0.472" (12.00mm) Width Diameter 0.856" (21.75mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.856" (21.75mm) |
Part Status Active | Length 1.417" (36.00mm) |
Core Type E | Width 0.472" (12.00mm) |
Supplier Device Package E 36 x 21 x 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.66764 | £1,201.75 |
| Unit Price without VAT: | £0.66764 |
|---|---|
| Unit Price with VAT: | £0.80117 |


