
ESP32M4 | |
|---|---|
DigiKey Part Number | 1914-ESP32M4TR-ND - Tape & Reel (TR) 1914-ESP32M4CT-ND - Cut Tape (CT) 1914-ESP32M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32M4 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 23.98dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-D0WD | |
Memory Size | 4MB Flash, 16kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.77000 | £5.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £3.92443 | £2,747.10 |
| 1,400 | £3.78265 | £5,295.71 |
| Unit Price without VAT: | £5.77000 |
|---|---|
| Unit Price with VAT: | £6.92400 |

