FMANKIT1013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £110.26000
RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMANKIT1013

DigiKey Part Number
5328-FMANKIT1013-ND
Manufacturer
Manufacturer Product Number
FMANKIT1013
Description
ANTENNA KIT 6 DBI 10 FT LOW LOSS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
914MHz
Frequency Range
900MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
Cable - 3.05m
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
39.764" (1010.00mm)
Applications
IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£87.65000£87.65
10£73.72400£737.24
25£70.24600£1,756.15
100£66.42390£6,642.39
Manufacturers Standard Package
Unit Price without VAT:£87.65000
Unit Price with VAT:£105.18000