Parametric Equivalent

T512SURWA/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-T512SURWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | T512SURWA/S530-A3 |
Description | DISP 7-SEG 0.56" TRP RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 17.6mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | £1.52718 | £59.56 |
| Unit Price without VAT: | £1.52718 |
|---|---|
| Unit Price with VAT: | £1.83262 |

