EADCT056RA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £1.52718
Datasheet
Image for EADCT056RA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EADCT056RA2

DigiKey Part Number
1080-EADCT056RA2-ND
Manufacturer
Manufacturer Product Number
EADCT056RA2
Description
DISP 7-SEG 0.56" TRP RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
3
Size / Dimension
0.748" H x 1.484" W x 0.315" D (19.00mm x 37.70mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
17.6mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
60mW
Package / Case
12-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
39£1.48462£57.90
Unit Price without VAT:£1.48462
Unit Price with VAT:£1.78154