Parametric Equivalent

67-21S/NB3C-D6575B8L52936Z15/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/NB3C-D6575B8L52936Z15/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21S/NB3C-D6575B8L52936Z15/2T |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 470nm (465nm ~ 475nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (465nm ~ 475nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 25 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 12lm (9lm ~ 15lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.10623 | £1,274.76 |
| Unit Price without VAT: | £0.10623 |
|---|---|
| Unit Price with VAT: | £0.12748 |

