67-21S/KK4C-H5757R3R62835Z15/2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.04830
Datasheet
Image for 67-21S/KK4C-H5757R3R62835Z15/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/KK4C-H5757R3R62835Z15/2T

DigiKey Part Number
1080-67-21S/KK4C-H5757R3R62835Z15/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21S/KK4C-H5757R3R62835Z15/2T
Description
LED 67-22S COOL WHITE 5700K 1411
Customer Reference
Detailed Description
LED Lighting 67-22S White, Cool 5700K 3.15V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
72lm (60lm ~ 83lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
21°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000£0.05687£2,729.76
Unit Price without VAT:£0.05687
Unit Price with VAT:£0.06824