Parametric Equivalent

67-21S/KK4C-3H5757R3R62835Z15/2T/EU | |
|---|---|
DigiKey Part Number | 1080-67-21S/KK4C-3H5757R3R62835Z15/2T/EUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21S/KK4C-3H5757R3R62835Z15/2T/EU |
Description | LED COOL WHITE 5700K 1411 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3.15V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 72lm (60lm ~ 83lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 21°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.04830 | £579.60 |
| Unit Price without VAT: | £0.04830 |
|---|---|
| Unit Price with VAT: | £0.05796 |

