Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM639165BM-5H | |
|---|---|
DigiKey Part Number | 2174-EM639165BM-5HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM639165BM-5H |
Description | IC DRAM 128MBIT PARALLEL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 200 MHz 4.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 4.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.52642 | £3,816.05 |
| Unit Price without VAT: | £1.52642 |
|---|---|
| Unit Price with VAT: | £1.83170 |



