
ET820982 | |
|---|---|
DigiKey Part Number | 5997-ET820982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET820982 |
Description | Boost with integrated LDO |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 600mA (Switch) 6-UFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 0.7V |
Mfr | Voltage - Input (Max) 4.5V |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 3.3V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.27600 | £2.76 |
| 100 | £0.24110 | £24.11 |
| 500 | £0.20666 | £103.33 |
| 1,000 | £0.17220 | £172.20 |
| 3,000 | £0.13777 | £413.31 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

