


USR-64125 | |
|---|---|
DigiKey Part Number | RPC3271-ND |
Manufacturer | |
Manufacturer Product Number | USR-64125 |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.126" ~ 0.172" (3.20mm ~ 4.37mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | USR-64125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.594" (15.09mm) 19/32" | |
Head Height | 0.118" (3.00mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.126" ~ 0.172" (3.20mm ~ 4.37mm) | |
Features | Unscrewing | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 5 | £0.75000 | £3.75 |
| 10 | £0.70100 | £7.01 |
| 25 | £0.64200 | £16.05 |
| 50 | £0.60320 | £30.16 |
| 100 | £0.56850 | £56.85 |
| 250 | £0.52836 | £132.09 |
| 500 | £0.50166 | £250.83 |
| 1,000 | £0.47778 | £477.78 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |



