
401007B | |
|---|---|
DigiKey Part Number | RPC10338-ND |
Manufacturer | |
Manufacturer Product Number | 401007B |
Description | SNAP RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.093" ~ 0.156" (2.36mm ~ 3.96mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.421" (10.69mm) | |
Head Diameter | 0.594" (15.09mm) 19/32" | |
Head Height | 0.094" (2.39mm) 3/32" | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.093" ~ 0.156" (2.36mm ~ 3.96mm) | |
Features | Unscrewing | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 5 | £0.22200 | £1.11 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.18760 | £4.69 |
| 50 | £0.17520 | £8.76 |
| 100 | £0.16410 | £16.41 |
| 250 | £0.15124 | £37.81 |
| 500 | £0.14270 | £71.35 |
| 1,000 | £0.13507 | £135.07 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |



