R2L1-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 2
Unit Price: £0.84000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2L1-C

DigiKey Part Number
R2L1-C-ND
Manufacturer
Manufacturer Product Number
R2L1-C
Description
GROMMET SPLIT 0.125" PA66 WHITE
Customer Reference
Detailed Description
Grommet, Split 0.125" (3.18mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.040" ~ 0.075" (1.02mm ~ 1.90mm)
Manufacturer
Essentra Components
Diameter - Inside
0.125" (3.18mm)
Series
Features
Snap-Mount
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Grommet, Split
Color
White
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R3L1-CEssentra Components2RPC4761-ND£0.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes