Grommet, Split 0.188" (4.78mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Grommet, Split 0.188" (4.78mm) White
R3L1-C
R3L1-C
Supporting your Project: Printed Circuit Board Solutions

R3L1-C

DigiKey Part Number
RPC4761-ND
Manufacturer
Manufacturer Product Number
R3L1-C
Description
GROMMET SPLIT 0.188" PA66 WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Grommet, Split 0.188" (4.78mm) White
Datasheet
 Datasheet
EDA/CAD Models
R3L1-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.040" ~ 0.075" (1.02mm ~ 1.90mm)
Manufacturer
Essentra Components
Diameter - Inside
0.188" (4.78mm)
Series
Features
Snap-Mount
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
White
Bushing, Grommet Type
Grommet, Split
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.72000£7.20
25£0.67520£16.88
50£0.64300£32.15
100£0.61230£61.23
250£0.57388£143.47
500£0.54648£273.24
1,000£0.52038£520.38
3,000£0.48157£1,444.71
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800