Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

2181200

DigiKey Part Number
RPC2494-ND
Manufacturer
Manufacturer Product Number
2181200
Description
SWING HANDLE SCREW ZAMAK SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Black Coating
Datasheet
 Datasheet
EDA/CAD Models
2181200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Swinghandle
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Mounting Type
Screw Holes, Back
Material
Zamak, Black Coating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.09000£20.09
5£17.17400£85.87
10£16.05200£160.52
25£14.68080£367.02
50£13.72160£686.08
100£13.46220£1,346.22
Manufacturers Standard Package
Unit Price without VAT:£20.09000
Unit Price with VAT:£24.10800