



1631101001 | |
|---|---|
DigiKey Part Number | RPC2454-ND |
Manufacturer | |
Manufacturer Product Number | 1631101001 |
Description | SLAM CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slam Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 1631101001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slam Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.57000 | £9.57 |
| 5 | £8.17800 | £40.89 |
| 10 | £7.64400 | £76.44 |
| 25 | £6.99000 | £174.75 |
| 50 | £6.53360 | £326.68 |
| 100 | £6.10680 | £610.68 |
| 250 | £5.72144 | £1,430.36 |
| Unit Price without VAT: | £9.57000 |
|---|---|
| Unit Price with VAT: | £11.48400 |

