TSX-3225 48.0000MF20X-W5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.45500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.17940
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.45504
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.16486
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.17198
Datasheet
48 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 48.0000MF20X-W5

DigiKey Part Number
114-TSX-322548.0000MF20X-W5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 48.0000MF20X-W5
Description
CRYSTAL 48.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16778£503.34
Manufacturers Standard Package
Unit Price without VAT:£0.16778
Unit Price with VAT:£0.20134