EPSON Crystals

Results: 4,108
Stocking Options
Environmental Options
Media
Exclude
4,108Results
Applied FiltersRemove All

Showing
of 4,108
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
43,705
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
10,870
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.22050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
153,625
In Stock
1 : £2.04000
Cut Tape (CT)
250 : £1.45652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
247,886
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.23138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
TSX-3225 Series
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
41,438
In Stock
1 : £0.29000
Cut Tape (CT)
1,000 : £0.19155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
18pF
40 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
MC-306 Series
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
52,408
In Stock
1 : £0.58000
Cut Tape (CT)
1,000 : £0.37912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
4-SOJ
0.315" L x 0.126" W (8.00mm x 3.20mm)
0.100" (2.54mm)
MC-306 Series
CRYSTAL 32.7680KHZ 6PF SMD
EPSON
26,480
In Stock
1 : £1.23000
Cut Tape (CT)
250 : £0.87928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
4-SOJ
0.315" L x 0.126" W (8.00mm x 3.20mm)
0.100" (2.54mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
0
In Stock
Check Lead Time
1 : £0.36000
Cut Tape (CT)
1,000 : £0.23577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
4-SMD
CRYSTAL 25.0000MHZ 18PF SMD
EPSON
18,327
In Stock
1 : £0.81000
Cut Tape (CT)
250 : £0.57304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±50ppm
18pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 9PF SMD
EPSON
48,088
In Stock
1 : £0.39000
Cut Tape (CT)
1,000 : £0.25521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
130,067
In Stock
1 : £0.63000
Cut Tape (CT)
250 : £0.45004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
FA-128 Series
CRYSTAL 32.0000MHZ 8PF SMD
EPSON
12,439
In Stock
1 : £0.81000
Cut Tape (CT)
250 : £0.57304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
24,437
In Stock
1 : £1.04000
Cut Tape (CT)
250 : £0.73996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (2.05x1.2)
0.081" L x 0.047" W (2.05mm x 1.20mm)
0.024" (0.60mm)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
699
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.18577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
67,191
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.22050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
TSX-3225 Series
CRYSTAL 24.0000MHZ 9PF SMD
EPSON
4,473
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.19012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
2,653
In Stock
1 : £0.29000
Cut Tape (CT)
1,000 : £0.18958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±9ppm
±10ppm
9pF
60 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 7PF SMD
EPSON
17,745
In Stock
1 : £2.04000
Cut Tape (CT)
250 : £0.92252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FC-135 32.7680KA-AG0
CRYSTAL 32.7680KHZ 12.5PF SMD
EPSON
39,448
In Stock
1 : £2.04000
Cut Tape (CT)
250 : £1.23804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FA-128 Series
CRYSTAL 24.0000MHZ 12PF SMD
EPSON
18,198
In Stock
1 : £0.81000
Cut Tape (CT)
250 : £0.57304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
12pF
80 Ohms
Fundamental
-20°C ~ 75°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
TSX-3225 Series
CRYSTAL 16.0000MHZ 9PF SMD
EPSON
1,031
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.18833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±18ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
TSX-3225 Series
CRYSTAL 25.0000MHZ 20PF SMD
EPSON
11,686
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.18896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±18ppm
±10ppm
20pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.024" (0.60mm)
FA-128 Series
CRYSTAL 25.0000MHZ 10PF SMD
EPSON
8,271
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.21952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±10ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4-SMD
CRYSTAL 12.0000MHZ 10PF SMD
EPSON
679
In Stock
1 : £1.58000
Cut Tape (CT)
250 : £1.12796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±50ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
FA-128 Series
CRYSTAL 32.0000MHZ 10PF SMD
EPSON
22,849
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.22484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 4,108

EPSON Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.