Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 27.1200MF18X-C | |
|---|---|
DigiKey Part Number | TSX-322527.1200MF18X-C-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 27.1200MF18X-C |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 27.1200MF18X-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.45500 | £45.50 |
| Unit Price without VAT: | £0.45500 |
|---|---|
| Unit Price with VAT: | £0.54600 |


