SG5032EAN 100.000000M-KJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £1.46795
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £3.64052
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032EAN 100.000000M-KJGAB

DigiKey Part Number
SG5032EAN100.000000M-KJGAB-ND
Manufacturer
Manufacturer Product Number
SG5032EAN 100.000000M-KJGAB
Description
XTAL OSC XO 100.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£3.59760£179.88
Unit Price without VAT:£3.59760
Unit Price with VAT:£4.31712