Parametric Equivalent
Parametric Equivalent

SG5032EAN 100.000000M-KJGA3 | |
|---|---|
DigiKey Part Number | SG5032EAN100.000000M-KJGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032EAN 100.000000M-KJGA3 |
Description | XTAL OSC XO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.64052 | £910.13 |
| Unit Price without VAT: | £3.64052 |
|---|---|
| Unit Price with VAT: | £4.36862 |


