MC-306 32.7680K-AA: ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: £1.56600
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £1.56600
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.92460
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.92460
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £1.56600
Datasheet

Parametric Equivalent


EPSON
In Stock: 50
Unit Price: £1.99000
Datasheet

Parametric Equivalent


EPSON
In Stock: 671
Unit Price: £0.55000
Datasheet

Parametric Equivalent


EPSON
In Stock: 51,623
Unit Price: £0.55000
Datasheet

Parametric Equivalent


EPSON
In Stock: 4,265
Unit Price: £1.99000
Datasheet

Parametric Equivalent


EPSON
In Stock: 398
Unit Price: £1.99000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.33485
Datasheet

Parametric Equivalent


EPSON
In Stock: 3,890
Unit Price: £0.55000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.92460
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.92460
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-AA: ROHS

DigiKey Part Number
MC-30632.7680K-AA:ROHS-ND
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-AA: ROHS
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680K-AA: ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types