Similar
Similar
Similar
Similar

MC-146 32.7680KA-W: ROHS | |
|---|---|
DigiKey Part Number | MC-14632.7680KA-W:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-W: ROHS |
Description | CRYSTAL 32.7680KHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.81580 | £81.58 |
| Unit Price without VAT: | £0.81580 |
|---|---|
| Unit Price with VAT: | £0.97896 |


