MC-146 32.7680KA-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 2,464
Unit Price: £0.50000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.32373
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.81580
Datasheet

Similar


EPSON
In Stock: 106,023
Unit Price: £1.08000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.30277
Datasheet

Similar


EPSON
In Stock: 1,131
Unit Price: £0.49000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.32373
Datasheet

Parametric Equivalent


EPSON
In Stock: 100
Unit Price: £1.08000
Datasheet

Parametric Equivalent


EPSON
In Stock: 65
Unit Price: £1.08000
Datasheet

Parametric Equivalent


EPSON
In Stock: 90
Unit Price: £1.08000
Datasheet

Parametric Equivalent


EPSON
In Stock: 99
Unit Price: £1.08000
Datasheet

Parametric Equivalent


EPSON
In Stock: 2,471
Unit Price: £0.49000
Datasheet

Parametric Equivalent


EPSON
In Stock: 12,373
Unit Price: £0.49000
Datasheet

Parametric Equivalent


EPSON
In Stock: 110
Unit Price: £1.08000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-A

DigiKey Part Number
MC-14632.7680K-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-A
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes