MA-506 4.0000M-C3: ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 8,433
Unit Price: £1.11000
Datasheet
4 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-506 4.0000M-C3: ROHS

DigiKey Part Number
SER4296TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA-506 4.0000M-C3: ROHS
Description
CRYSTAL 4.0000MHZ 18PF SMD
Customer Reference
Detailed Description
4 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MA-506 4.0000M-C3: ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types