
FA-238 25.0000MD-AJ0 | |
|---|---|
DigiKey Part Number | 114-FA-23825.0000MD-AJ0TR-ND - Tape & Reel (TR) 114-FA-23825.0000MD-AJ0CT-ND - Cut Tape (CT) 114-FA-23825.0000MD-AJ0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MD-AJ0 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MD-AJ0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.29100 | £2.91 |
| 25 | £0.27560 | £6.89 |
| 50 | £0.26420 | £13.21 |
| 100 | £0.25330 | £25.33 |
| 250 | £0.23956 | £59.89 |
| 500 | £0.22962 | £114.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22013 | £220.13 |
| 2,000 | £0.21102 | £422.04 |
| 3,000 | £0.20587 | £617.61 |
| 5,000 | £0.19956 | £997.80 |
| 7,000 | £0.19551 | £1,368.57 |
| 10,000 | £0.19131 | £1,913.10 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

