
FA-238 16.0000MB-K0 | |
|---|---|
DigiKey Part Number | 114-FA-23816.0000MB-K0TR-ND - Tape & Reel (TR) 114-FA-23816.0000MB-K0CT-ND - Cut Tape (CT) 114-FA-23816.0000MB-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-K0 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 16.0000MB-K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.27240 | £6.81 |
| 50 | £0.26140 | £13.07 |
| 100 | £0.25050 | £25.05 |
| 250 | £0.23696 | £59.24 |
| 500 | £0.22716 | £113.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21776 | £217.76 |
| 2,000 | £0.20875 | £417.50 |
| 3,000 | £0.20365 | £610.95 |
| 5,000 | £0.19741 | £987.05 |
| 7,000 | £0.19341 | £1,353.87 |
| 10,000 | £0.18925 | £1,892.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


