FA-20H 30.0000MD30X-AJ0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.72740
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.28929
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: £0.80000
Datasheet
30 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 30.0000MD30X-AJ0

DigiKey Part Number
114-FA-20H30.0000MD30X-AJ0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 30.0000MD30X-AJ0
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30932£309.32
Manufacturers Standard Package
Unit Price without VAT:£0.30932
Unit Price with VAT:£0.37118