FA-128 32.0000MD30Z-C0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 356
Unit Price: £0.41000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.19053
Datasheet
32 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.0000MD30Z-C0

DigiKey Part Number
114-FA-12832.0000MD30Z-C0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 32.0000MD30Z-C0
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20372£203.72
Manufacturers Standard Package
Unit Price without VAT:£0.20372
Unit Price with VAT:£0.24446