FA-128 27.1200ME15X-E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 2,000
Unit Price: £0.40000
Datasheet
27.12 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.1200ME15X-E5

DigiKey Part Number
FA-12827.1200ME15X-E5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 27.1200ME15X-E5
Description
CRYSTAL 27.1200MHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 27.1200ME15X-E5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21330£639.90
Manufacturers Standard Package
Unit Price without VAT:£0.21330
Unit Price with VAT:£0.25596