FA-128 25.0000MD30Z-W3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.20372
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £0.18469
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: £0.81500
Datasheet
25 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 25.0000MD30Z-W3

DigiKey Part Number
114-FA-12825.0000MD30Z-W3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 25.0000MD30Z-W3
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.55340£138.35
Manufacturers Standard Package
Unit Price without VAT:£0.55340
Unit Price with VAT:£0.66408