Parametric Equivalent

B88069X7841V902 | |
|---|---|
DigiKey Part Number | 495-B88069X7841V902TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X7841V902 |
Description | 2 ELECT / 75V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 2500A (2.5kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7841V902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.84578 | £761.20 |
| Unit Price without VAT: | £0.84578 |
|---|---|
| Unit Price with VAT: | £1.01494 |


