Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS25-750M-R02-2

DigiKey Part Number
GTCS25-750M-R02-2TR-ND - Tape & Reel (TR)
GTCS25-750M-R02-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GTCS25-750M-R02-2
Description
GDT 75V 2.5KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.39000£2.39
5£1.98400£9.92
10£1.83200£18.32
50£1.51980£75.99
100£1.40200£140.20
250£1.25956£314.89
500£1.16096£580.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.92852£1,392.78
Manufacturers Standard Package
Unit Price without VAT:£2.39000
Unit Price with VAT:£2.86800