Similar
Similar

B84113C0000B030 | |
|---|---|
DigiKey Part Number | 495-5793-ND |
Manufacturer | |
Manufacturer Product Number | B84113C0000B030 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113C0000B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 4.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.47000 | £32.47 |
| 10 | £26.49400 | £264.94 |
| 32 | £23.90750 | £765.04 |
| 64 | £23.04484 | £1,474.87 |
| Unit Price without VAT: | £32.47000 |
|---|---|
| Unit Price with VAT: | £38.96400 |




