
5500.2621.01 | |
|---|---|
DigiKey Part Number | 486-5500.2621.01-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2621.01 |
Description | FMBB NEO FILTER 1PH 2ST 3A 250VA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50 ~ 60Hz Two Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 9.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £22.87650 | £457.53 |
| Unit Price without VAT: | £22.87650 |
|---|---|
| Unit Price with VAT: | £27.45180 |

