
B43858G4686M000 | |
|---|---|
DigiKey Part Number | 495-B43858G4686M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G4686M000 |
Description | CAP ALUM 68UF 20% 350V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G4686M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.68100 | £16.81 |
| 50 | £1.34380 | £67.19 |
| 100 | £1.23760 | £123.76 |
| 500 | £1.05516 | £527.58 |
| 2,400 | £0.95492 | £2,291.81 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |

