B43821A1155M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 773
Unit Price: £0.48000
Datasheet

Similar


Nichicon
In Stock: 15,876
Unit Price: £0.50000
Datasheet
1.5 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 124Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43821A1155M

DigiKey Part Number
B43821A1155M-ND
Manufacturer
Manufacturer Product Number
B43821A1155M
Description
CAP ALUM 1.5UF 20% 160V RADIAL
Customer Reference
Detailed Description
1.5 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 124Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
124Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes