Parametric Equivalent

B43640E2228M067 | |
|---|---|
DigiKey Part Number | 495-B43640E2228M067-ND |
Manufacturer | |
Manufacturer Product Number | B43640E2228M067 |
Description | CAP ALUM 2200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43640E2228M067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.43 A @ 100 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £6.50425 | £1,561.02 |
| Unit Price without VAT: | £6.50425 |
|---|---|
| Unit Price with VAT: | £7.80510 |


