
B43630B5567M000 | |
|---|---|
DigiKey Part Number | B43630B5567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43630B5567M000 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.88 A @ 100 Hz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.48000 | £14.48 |
| 10 | £10.80400 | £108.04 |
| 60 | £9.15783 | £549.47 |
| 120 | £8.70508 | £1,044.61 |
| 540 | £8.64361 | £4,667.55 |
| Unit Price without VAT: | £14.48000 |
|---|---|
| Unit Price with VAT: | £17.37600 |

