
B43624B9227M000 | |
|---|---|
DigiKey Part Number | 495-B43624B9227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624B9227M000 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.57 A @ 100 Hz | |
Impedance | 490 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.48000 | £5.48 |
| 10 | £3.86700 | £38.67 |
| 50 | £3.19840 | £159.92 |
| 130 | £2.91777 | £379.31 |
| 520 | £2.61950 | £1,362.14 |
| 1,040 | £2.60703 | £2,711.31 |
| Unit Price without VAT: | £5.48000 |
|---|---|
| Unit Price with VAT: | £6.57600 |

