
B43613B5108M050 | |
|---|---|
DigiKey Part Number | 495-B43613B5108M050-ND |
Manufacturer | |
Manufacturer Product Number | B43613B5108M050 |
Description | 450V, 1000UF (M), D45X70 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 100mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.33 A @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.08000 | £20.08 |
| 28 | £13.91393 | £389.59 |
| 56 | £13.18875 | £738.57 |
| 112 | £12.83875 | £1,437.94 |
| Unit Price without VAT: | £20.08000 |
|---|---|
| Unit Price with VAT: | £24.09600 |

