
B43522B6337M000 | |
|---|---|
DigiKey Part Number | B43522B6337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43522B6337M000 |
Description | CAP ALUM 330UF 20% 500V SLD LUG |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug - 5 Lead 360mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.69 A @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £7.78258 | £1,027.30 |
| Unit Price without VAT: | £7.78258 |
|---|---|
| Unit Price with VAT: | £9.33910 |

