
B43522A5158M060 | |
|---|---|
DigiKey Part Number | 495-B43522A5158M060-ND |
Manufacturer | |
Manufacturer Product Number | B43522A5158M060 |
Description | SOLDER PIN 1500UF 450V |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug - 5 Lead 75mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.56 A @ 120 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.701" (94.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £13.81697 | £1,823.84 |
| Unit Price without VAT: | £13.81697 |
|---|---|
| Unit Price with VAT: | £16.58036 |

