
B43516A5158M000 | |
|---|---|
DigiKey Part Number | 495-B43516A5158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43516A5158M000 |
Description | CAP ALUM 1500UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 65mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.25 A @ 100 Hz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |

