
B43415C6218A000 | |
|---|---|
DigiKey Part Number | B43415C6218A000-ND |
Manufacturer | |
Manufacturer Product Number | B43415C6218A000 |
Description | CAP ALUM 2100UF 500V SOLDER LUG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | B43415C6218A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -25°C ~ 60°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.181" (80.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | £31.98250 | £3,582.04 |
| Unit Price without VAT: | £31.98250 |
|---|---|
| Unit Price with VAT: | £38.37900 |

