
B41897A5568M000 | |
|---|---|
DigiKey Part Number | 495-B41897A5568M000-ND |
Manufacturer | |
Manufacturer Product Number | B41897A5568M000 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | B41897A5568M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £1.15843 | £2,780.23 |
| Unit Price without VAT: | £1.15843 |
|---|---|
| Unit Price with VAT: | £1.39012 |

