B41868R4338M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 493
Unit Price: £5.53000
Datasheet
Image for B41868R4338M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868R4338M

DigiKey Part Number
B41868R4338M-ND
Manufacturer
Manufacturer Product Number
B41868R4338M
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 10kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
80mOhm @ 10kHz
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.861 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes