
B41793C0108Q001 | |
|---|---|
DigiKey Part Number | 495-B41793C0108Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41793C0108Q001 |
Description | AXIAL SOLDERING STAR 1000UF 75V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 75 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 65mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 8 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.423" (10.75mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,168 | £4.18759 | £13,266.29 |
| Unit Price without VAT: | £4.18759 |
|---|---|
| Unit Price with VAT: | £5.02511 |

