
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 165mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.5 A @ 10 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.472" Dia x 1.181" L (12.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |

